Sensitec CMK3025ABA-KA Magnetoresistive Current Sensor for CMK3025

  • RS Stock No. 791-8548
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. CMK3025ABA-KA
  • ผู้ผลิต / Manufacturer Sensitec
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
รายละเอียดสินค้า / Product Details

CMK3000 Series Demo Boards

The CMK3000 demo boards are designed to demonstrate the CMS3000 series MagnetoResistive current sensors, quickly and easily. When using the CMK3000 boards, you are able to understand the features and the benefits of these devices.
CMS3000 are a family of highly dynamic MagnetoResistive current sensors. They feature a bandwidth of 2 MHz and a temperature range from -40°C to +105°C. This makes them ideal for new applications where previously it was not possible to measure dynamic currents precisely.

Features and Benefits
User-friendly
Simple switching between pre-assembled and customer-specific filter
Bipolar 15 V power supply
Pre-assembled filter for frequency response adjustment

Magnetoresistive Sensors, Sensitec

คุณสมบัติ / Specifications
คุณสมบัติ Value
Power Management Function Magnetoresistive Current Sensor
Kit Classification Demonstration Board
Featured Device CMK3025
2 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 4,319.03
(exc. VAT)
THB 4,621.36
(inc. VAT)
Units
Per unit
1 +
THB4,319.03
Related Products
These modules are designed to electronically measure continuous, ...
Description:
These modules are designed to electronically measure continuous, alternating, pulse and mixed currents.Provides galvanic insulation between the power device and the measurement.Excellent dynamic performance.Compact.Solder connection on printed circuit boards (recommended drilling Ø: 0.9 mm).
High quality, low cost, non-contact Infra-red temperature sensors ...
Description:
High quality, low cost, non-contact Infra-red temperature sensors suitable for measuring the temperature of inaccessible or moving objects and materials. Fast response with high stability Types available with air/water cooled housings Quick and easy to install Available as either two-wire ...
Analog Devices EVAL-CN0349-PMDZ circuit Eval Board provides data ...
Description:
Analog Devices EVAL-CN0349-PMDZ circuit Eval Board provides data acquisition solution for processing conductivity cell outputs which includes temperature correction. This circuit is ideal for measuring the ionic content of liquids, water quality analysis, and chemical analysis. The circuit Evaluation Board ...
Avoid plumbing and water leakage disasters. Water Detect ...
Description:
Avoid plumbing and water leakage disasters. Water Detect click is used for detecting water and other electroconductive liquids. If the detection area is wet the output of Microchip's MCP606 CMOS op-amp will go positive, signaling the presence of liquid. Water ...