ON Semiconductor STK984-090AGEVB 3 Phase Brushless DC Motor Driver Evaluation Board BLDC Motor for STK984-090A-E

  • RS Stock No. 161-0699
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. STK984-090AGEVB
  • ผู้ผลิต / Manufacturer ON Semiconductor
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

The STK984-090AGEVB evaluation board is designed to test the STK984-090A-E, a 3-phase BLDC motor driver Intelligent Power Module consisted of pre-driver and power MOSFET with shunt resistor and thermistor built in.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Power Management Function BLDC Motor
Kit Classification Evaluation Board
For Use With 3 Phase Brushless DC Motor Driver
Featured Device STK984-090A-E
Kit Name 3 Phase Brushless DC Motor Driver Evaluation Board
สินค้าหมดชั่วคราว, จะเป็นแบ๊คออเดอร์จัดส่งเมื่อในสต๊อกมีของพร้อมส่ง
ราคา / Price Each
THB 2,153.88
(exc. VAT)
THB 2,304.65
(inc. VAT)
Units
Per unit
1 +
THB2,153.88
Related Products
The Intelligent Power Module (IPM) is a fully ...
Description:
The Intelligent Power Module (IPM) is a fully integrated three phase inverter power stage. It is best suited for driving permanent magnet synchronous motors (PMSM), brushless-DC (BLDC) motors and AC asynchronous motors. 3-Phase IGBT Motor Drive module with integrated driversThree ...
The Si875x evaluation boards are ideal for driving ...
Description:
The Si875x evaluation boards are ideal for driving power switches and evaluate the Si8751 and Si752 isolated MOSFET drivers.Isolation voltage rating up to 2.5 kV RMS, supporting UL1577 and VDE0884 standards. Supports both DC or AC load switchingJumper to evaluate ...
The VDRM series of the MagI³C Power Module ...
Description:
The VDRM series of the MagI³C Power Module family provide a fully integrated DC-DC power supply including the buck switching regulator and inductor in a package. The WPMDU1251501 offers high efficiency and delivers up to 2.5A of output current. It ...
The NCP4305FLY40GEVB is designed to test the NCP4305, ...
Description:
The NCP4305FLY40GEVB is designed to test the NCP4305, a synchronous rectification controller that can easily replace a secondary side rectification diode in an SMPS. The evaluation board also has an assembled LLD circuit with components with value close to typical ...