ROHM BD7690FJ-E2, Power Factor Controller, 280 kHz, 26 V 8-Pin, SOP

  • RS Stock No. 171-2132
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. BD7690FJ-E2
  • ผู้ผลิต / Manufacturer ROHM
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

BD7690FJ is Power Factor Correction for AC/DC supplies the system which is suitable for all the products needing power factor improvement. The PFC adopts boundary conduction mode (BCM), and switching loss reduction and noise reduction are possible by Zero Current Detection (ZCD). ZCD is detected by auxiliary winding.

Boundary Conduction Mode
Low Power consumption
VCCUVLO
The ZCD detection by auxiliary winding
Switching loss reduction, noise reduction by ZCD
Improving the efficiency by the max frequency control
Dynamic and Static OVP by the VS pin
High accuracy over current detection (±4%)
Error amplifier input short protection
Restart timer
Stable MOSFET gate drive by the Clamper

คุณสมบัติ / Specifications
คุณสมบัติ Value
Maximum Switching Frequency 280 kHz
Start-up Supply Current 130µA
Maximum Source Current 70µA
Maximum Sink Current 70µA
Maximum Supply Current 700 μA
Mounting Type Surface Mount
Package Type SOP
Pin Count 8
Dimensions 4.9 x 3.9 x 1.37mm
Height 1.37mm
Length 4.9mm
Maximum Operating Supply Voltage 26 V
Maximum Operating Temperature +105 °C
Minimum Operating Supply Voltage 10 V
Width 3.9mm
Minimum Operating Temperature -40 °C
40 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 10)
THB 22.432
(exc. VAT)
THB 24.002
(inc. VAT)
Units
Per unit
Per Pack*
10 - 90
THB22.432
THB224.32
100 - 240
THB20.181
THB201.81
250 - 490
THB18.362
THB183.62
500 - 990
THB16.831
THB168.31
1000 +
THB15.532
THB155.32
*ตัวบ่งบอกราคา / price indicative
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :
Related Products
The HiperPFS-4 devices incorporate a continuous conduction mode ...
Description:
The HiperPFS-4 devices incorporate a continuous conduction mode (CCM) boost PFC controller, gate driver and 600 V power MOSFET in a single, low-profile (GROUND pin connected) power package. HiperPFS-4 devices eliminate need for external current sense resistors and their associated ...
Texas Instruments integrated controllers for Power Factor Correction ...
Description:
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, ...
Texas Instruments integrated controllers for Power Factor Correction ...
Description:
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, ...
The 6-pin PFC controller NCP1622 is designed to ...
Description:
The 6-pin PFC controller NCP1622 is designed to drive PFC boost stages. It is based on an innovative Valley Synchronized Frequency Fold-back (VSFF) method. In this mode, the circuit classically operates in Critical conduction Mode (CrM) when control voltage exceeds ...