![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 166-3259 | ||||||||||||||||||||||
รายละเอียด | ON Semiconductor FAN6921AMLMY, Power Factor Controller, 60 kHz, 25 V 16-Pin, SOP | ||||||||||||||||||||||
ผู้ผลิต / แบรนด์ | ON Semiconductor | ||||||||||||||||||||||
หมายเลขสินค้าของผู้ผลิต | FAN6921AMLMY | ||||||||||||||||||||||
166-3259 | |
ON Semiconductor FAN6921AMLMY, Power Factor Controller, 60 kHz, 25 V 16-Pin, SOP | |
ON Semiconductor | |
FAN6921AMLMY |
วันที่ | Dec 12, 2019 |
The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.
คุณสมบัติ | Value |
---|---|
Maximum Switching Frequency | 60 kHz |
Start-up Supply Current | 20µA |
Maximum Source Current | 1mA |
Maximum Sink Current | 40µA |
Maximum Supply Current | 10 mA |
Zero Power Detection | Yes |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Height | 1.5mm |
Length | 10mm |
Maximum Operating Supply Voltage | 25 V |
Maximum Operating Temperature | +105 °C |
Width | 4mm |
Minimum Operating Temperature | -40 °C |