ON Semiconductor FBA42060, Power Factor Controller, 20 kHz, 276 V rms 26-Pin, SPMAA

  • RS Stock No. 166-2222
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. FBA42060
  • ผู้ผลิต / Manufacturer ON Semiconductor
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
รายละเอียดสินค้า / Product Details

Power Factor Correction (PFC), Fairchild Semiconductor

Power Factor Correction (PFC), Fairchild Semiconductor

The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Maximum Switching Frequency 20 kHz
Maximum Sink Current 1mA
Maximum Supply Current 2.65 mA
Mounting Type Through Hole
Package Type SPMAA
Pin Count 26
Dimensions 39.5 x 23.5 x 4.8mm
Height 4.8mm
Length 39.5mm
Maximum Operating Supply Voltage 276 V rms
Maximum Operating Temperature +150 °C
Width 23.5mm
Minimum Operating Temperature -40 °C
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
Related Products
Pulse-width modulator (PWM) controllers can support isolated and ...
Description:
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical ...
The HiperPFS-4 devices incorporate a continuous conduction mode ...
Description:
The HiperPFS-4 devices incorporate a continuous conduction mode (CCM) boost PFC controller, gate driver and 600 V power MOSFET in a single, low-profile (GROUND pin connected) power package. HiperPFS-4 devices eliminate need for external current sense resistors and their associated ...
Pulse-width modulator (PWM) controllers can support isolated and ...
Description:
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical ...
BD7690FJ is Power Factor Correction for AC/DC supplies ...
Description:
BD7690FJ is Power Factor Correction for AC/DC supplies the system which is suitable for all the products needing power factor improvement. The PFC adopts boundary conduction mode (BCM), and switching loss reduction and noise reduction are possible by Zero Current ...