ON Semiconductor NCP1611ADR2G, PFC Controller, 50 kHz, 35 V 8-Pin, SOIC

  • RS Stock No. 163-0996
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. NCP1611ADR2G
  • ผู้ผลิต / Manufacturer ON Semiconductor
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
รายละเอียดสินค้า / Product Details

Power Factor Controllers (PFC), ON Semiconductor

Power factor controllers with variable CRM, CCM, and DCM that enable power factor correction.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Maximum Switching Frequency 50 kHz
Start-up Supply Current 50µA
Maximum Source Current 500mA
Maximum Sink Current 800mA
Maximum Supply Current 3 mA
Zero Power Detection Yes
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Supply Voltage 35 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 9.5 V
Minimum Operating Temperature -40 °C
Width 4mm
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 03/03/2020, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each (On a Reel of 2500)
THB 15.68
(exc. VAT)
THB 16.78
(inc. VAT)
Units
Per unit
Per Reel*
2500 +
THB15.68
THB39,200.00
*ตัวบ่งบอกราคา / price indicative
Related Products
Tiny 500mA linear charge management controller. Includes integrated ...
Description:
Tiny 500mA linear charge management controller. Includes integrated pass transostor, integrated current sensing, and reverse discharge protection in 5-pin SOT-23 and thermally-efficient 8-pin 2mm x 3mm DFN packages. Different than MCP73831 in the fact that the MCP73832 status output is ...
The Microchip MCP1623 and MCP1624 are Adjustable, Fixed ...
Description:
The Microchip MCP1623 and MCP1624 are Adjustable, Fixed Frequency, Synchronous Step-Up DC-DC Converters. Primarily they are designed to offer a compact and highly efficient power supply solution for PIC Microcontrollers in one-, two- and three-cell battery powered applications. The desired ...
A range of high-efficiency DC-DC Converters from Linear ...
Description:
A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators. These highly integrated devices require only a few external components for full regulator functionality and many incorporate features ...
BD9845FV is an IC containing a circuit of ...
Description:
BD9845FV is an IC containing a circuit of switching regulator controller by pulse width modulation system. This circuit can be used for step-down DC/DC converter operation. In addition, the package is designed compact, and is optimum for compact power supply ...