Wurth Elektronik WP-THRSH 9 Pin PCB Screw Terminal, 85A, Solder, M5

  • RS Stock No. 176-9865
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 74651195R
  • ผู้ผลิต / Manufacturer Wurth Elektronik
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
รายละเอียดสินค้า / Product Details

Solderable high current Wire-to-Board connections with a focus on automated assembly
Angled assembling of cable or PCBs
Angled assembling of PCBs on housings

คุณสมบัติ / Specifications
คุณสมบัติ Value
Series WP-THRSH
Number of Pins 9
Current Rating 85A
Termination Type Solder
Thread Size M5
Contact Plating Tin
Contact Material Brass
Terminal Type Shank Terminal
Body Orientation Vertical
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 11/03/2020, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each (On a Reel of 300)
THB 68.69
(exc. VAT)
THB 73.50
(inc. VAT)
Units
Per unit
Per Reel*
300 - 300
THB68.69
THB20,607.00
600 - 1200
THB63.784
THB19,135.20
1500 +
THB59.532
THB17,859.60
*ตัวบ่งบอกราคา / price indicative
Related Products
REDCUBE PCB plug terminal for use in high ...
Description:
REDCUBE PCB plug terminal for use in high current wire to board connections. These REDCUBE plug terminals consist of a REDCUBE terminal surrounded by a glass fibre reinforced housing. The top of the housing is pushed down and the mating ...
WR-TBL 5081 series PCB SMT mount terminal blocks ...
Description:
WR-TBL 5081 series PCB SMT mount terminal blocks with a 3.5mm pitch and a wire entry horizontal to the PCB. These 5081 series 3.5mm terminal blocks have a pressure clamp system for a secure connection to the conductor using an ...
Terminal blocks for soldering onto PCBsClamping arrangement ensures ...
Description:
Terminal blocks for soldering onto PCBsClamping arrangement ensures that the wire is protected2, 3 and 6 way types available in a side stackable format without loss of pitchTwo cross-sections are available: 1.5mm2 or 2.5mm2Accessible test pointsM2.5 steel screws.
WR-TBL 101 series 5mm pitch PCB terminal block ...
Description:
WR-TBL 101 series 5mm pitch PCB terminal block connectors with a horizontal wire orientation and side interlocking. These 101 series series 5mm PCB terminal blocks use a 'slot' type M3 screw terminal which accepts a wire size of AWG 26-14 ...