- RS Stock No.:
- 581-953
- ผู้ผลิต / Manufacturer:
- RS PRO
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 581-953
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
Knob Skirts 0 → 12
Black stator with white segment skirt numbered 1 to 12 and 30° Indexing
To fit Low Profile and Standard style knobs
A thin nut is supplied with stock no. 581-953 to facilitate mounting, the thread is 3/8 x 32 tpi (9.52 mm).
To fit Low Profile and Standard style knobs
A thin nut is supplied with stock no. 581-953 to facilitate mounting, the thread is 3/8 x 32 tpi (9.52 mm).
A selection of black high-quality compression mouldings with brass bushes suitable for inch diameter spindles. The knobs are recessed to accommodate control mounting nuts, except the Standard inch version, which also has a 6BA grub-screw. All other knobs have 4BA grub-screws.
Shaft Fitting & Skirts
Control Knobs in (6.35mm) Shaft Fitting
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Shaft Size | 6.4mm |
Knob Diameter | 14mm |
Body Colour | Black |
For Use With | Potentiometers, Rotary Switch |