- RS Stock No.:
- 888-1006
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FFLI6L0657KJE
- ผู้ผลิต / Manufacturer:
- AVX
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 888-1006
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FFLI6L0657KJE
- ผู้ผลิต / Manufacturer:
- AVX
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
รายละเอียดสินค้า / Product Details
AVX FFL Series
The FFL series of PFC film capacitors specifically designed for DC filtering applications such as DC links. The FFL series from AVX features controlled self healing technology which is essential to provide safe and reliable behaviour. This is achieved by using a fully dry solution with polypropylene metallized and segmented film.
Features:
Range offers solutions for voltages from 800V to 1400V
Male and female versions available
Range offers solutions for voltages from 800V to 1400V
Male and female versions available
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 650µF |
Voltage | 1kV dc |
Tolerance | ±10% |
Series | FFLI |
Lead Pitch | 50mm |
Lead Length | 2.5mm |
Height | 155mm |
Equivalent Series Resistance | 3.8mΩ |
Dimensions | 100 (Dia.) x 155mm |
Dielectric | Polypropylene |
Terminal Type | Female Threaded |
Maximum Operating Temperature | +95°C |
Minimum Operating Temperature | -40°C |