- RS Stock No.:
- 882-9408
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- B32674D6505K000
- ผู้ผลิต / Manufacturer:
- EPCOS
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 882-9408
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- B32674D6505K000
- ผู้ผลิต / Manufacturer:
- EPCOS
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
B32674 ... B32678 Series Metallized Polypropylene Film Capacitors (MKP)
MKP DC link High Power Series
MKP DC link high power series
Excellent self-healing properties
Over-voltage capability
Optimized electrical contact
High frequency ripple current
High reliability
Long useful life
RoHS-compatible
Halogen-free capacitors available on request
Ideal for high ripple current modules in: Frequency converters; Industrial and high-end power supplies and Solar inverters
Excellent self-healing properties
Over-voltage capability
Optimized electrical contact
High frequency ripple current
High reliability
Long useful life
RoHS-compatible
Halogen-free capacitors available on request
Ideal for high ripple current modules in: Frequency converters; Industrial and high-end power supplies and Solar inverters
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 5µF |
Voltage | 630 V dc, 800 V dc |
Tolerance | ±10% |
Series | B32674 |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Lead Length | 6mm |
Depth | 22mm |
Equivalent Series Resistance | 5.8mΩ |
Height | 36.5mm |
Dimensions | 31.5 x 22 x 36.5mm |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Dissipation Factor | ≤0.005 %@ 1kHz |