- RS Stock No.:
- 870-7298
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- C4DEIPQ6140A8TK
- ผู้ผลิต / Manufacturer:
- KEMET
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 870-7298
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- C4DEIPQ6140A8TK
- ผู้ผลิต / Manufacturer:
- KEMET
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Kemet MKP C4DE Series
KEMET C4DE MKP Series polypropylene film capacitors are low inductance capacitors ideal for DC link applications. With a metallised polypropylene film dielectric, these film capacitors are housed in self-extinguishing plastic cases. The C4DE series features threaded bolt connections, dry construction with a solid resin filling and non-inductive type winding.
Featurs and Benefits
Self-extinguishing case
Threaded connections (M6 or M8 bolt)
Case temperature range of -40°C to +85°C
Storage up to +105°C
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 140µF |
Voltage | 800V dc |
Mounting Type | Screw Mount |
Tolerance | ±10% |
Series | C4DE |
Lead Pitch | 45mm |
Lead Length | 20mm |
Equivalent Series Resistance | 1.2mΩ |
Height | 64mm |
Dimensions | 84 (Dia.) x 89mm |
Dielectric | Metallised Polypropylene |
Minimum Operating Temperature | -40°C |
Lead Diameter | 10mm |
Maximum Operating Temperature | +85°C |