- RS Stock No.:
- 760-0045
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 4.16.10.61.64
- ผู้ผลิต / Manufacturer:
- Ducati Energia
36 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB622.43
(exc. VAT)
THB666.00
(inc. VAT)
Units | Per unit |
1 - 6 | THB622.43 |
7 - 12 | THB606.86 |
13 + | THB597.52 |
- RS Stock No.:
- 760-0045
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 4.16.10.61.64
- ผู้ผลิต / Manufacturer:
- Ducati Energia
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
4.16.10/15 Series
Ducati 4.16.10/15 series are snap-in (quick connect) Polypropylene film capacitors. They are an electric motor capacitor used to start and run. The case and cover feature a self-extinguishing plastic material, the capacitive element is sealed with polyurethane resin. These 4.16.10 series film capacitors are supplied with the main international approvals (IMQ-VDE-UL-GOST). Operating temperature -25°C to +85°C
Features and benefits
Self-healing metallised polypropylene dielectric
Plastic case made of self-extinguishing material, grade V2 to UL 94
Stud mounting and termination via inch push-on receptacles
Plastic case made of self-extinguishing material, grade V2 to UL 94
Stud mounting and termination via inch push-on receptacles
Applications
Motor control and drive
Note
Fixing nut not supplied.
Standards
VDE 560-8, CEI 33-3, SEV 1029
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 60µF |
Voltage | 450V ac |
Mounting Type | Stud Mount |
Tolerance | ±5% |
Series | 4.16.10 |
Depth | 50mm |
Height | 117mm |
Dielectric | Polypropylene |
Terminal Type | Stud Mount |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |