NIC Components 680nF Polypropylene Capacitor PP 275V ac ±10% Tolerance Through Hole NPX Series

  • RS Stock No. 725-7553
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. NPX103K310VX2MF
  • ผู้ผลิต / Manufacturer NIC Components
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

NPX Metalised Polypropylene Series

From NIC Components these NPX series interference suppression capacitors feature a metalised polypropylene dielectric and a sealf-healing non-inductive constuction. With a flammability tested molded case, the NPX series is suitable for a number of applications, such as an across-the-line capacitor or a radio interference capacitor.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Capacitance 680 nF
Voltage 275 V ac
Mounting Type Through Hole
Tolerance ±10%
Series NPX
Lead Pitch 22.5mm
Suppression Class X2
Length 26.5mm
Depth 10mm
Height 19mm
Dimensions 26.5 x 10 x 19mm
Dielectric PLYP
Lead Diameter 0.8mm
Terminal Type Through Hole
Minimum Operating Temperature -40°C
Maximum Operating Temperature +100°C
40 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 10)
THB 30.123
(exc. VAT)
THB 32.232
(inc. VAT)
Units
Per unit
Per Pack*
10 - 90
THB30.123
THB301.23
100 - 490
THB26.593
THB265.93
500 - 990
THB23.714
THB237.14
1000 - 2490
THB21.987
THB219.87
2500 +
THB20.494
THB204.94
*ตัวบ่งบอกราคา / price indicative
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :
Related Products
For use as interference suppressors in X2 and ...
Description:
For use as interference suppressors in X2 and across the line applicationsEncapsulated in self-extinguishing material meeting the requirements of UL94V-0.
Panasonic ECQUA film capacitors provide a high safety ...
Description:
Panasonic ECQUA film capacitors provide a high safety solution, coming equipped with a safety mechanism. These film capacitors feature a flame retardant plastic housing combined with non-combustible resin. In accordance with UL/CSA and European safety regulation class X2Safety function installedCompact ...
Flame retardant plastic case and non-combustible resinSuitable for ...
Description:
Flame retardant plastic case and non-combustible resinSuitable for use in interference suppressorsLeads cropped to 4 mm length.
WCAP-FTX2 Series are MKP Metallized Polypropylene Film. Film ...
Description:
WCAP-FTX2 Series are MKP Metallized Polypropylene Film. Film X2 AC 310V 10% +105°CSelf-healing propertiesOperating temperature: -40 °C to +105°CWave soldering recommendedApplications include: Safety applications, Filter and Power Supplies.