- RS Stock No.:
- 668-9918
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- B32023A3154M189
- ผู้ผลิต / Manufacturer:
- EPCOS
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 668-9918
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- B32023A3154M189
- ผู้ผลิต / Manufacturer:
- EPCOS
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
B3202* Series
Polypropylene construction with a plastic case (UL 94 V-0) and epoxy resin sealing (UL 94 V-0)
Very small dimensions
Good self-healing properties
High voltage capability
Typical applications include Y2 class for interference suppression and Line to ground applications
Operating Temperature: -40 → 110 °C
Very small dimensions
Good self-healing properties
High voltage capability
Typical applications include Y2 class for interference suppression and Line to ground applications
Operating Temperature: -40 → 110 °C
Standards
EN 132400 /
IEC 60384-14 (300 V AC)
UL1414 (250 V AC)
UL1283 (400 V AC)
CSA C22.2 No.1 (250 V AC)
CSA C22.2 No.8 (400 V AC)
IEC 60384-14 (300 V AC)
UL1414 (250 V AC)
UL1283 (400 V AC)
CSA C22.2 No.1 (250 V AC)
CSA C22.2 No.8 (400 V AC)
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 150nF |
Voltage | 300V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | B32023 |
Lead Pitch | 22.5mm |
Suppression Class | Y2 |
Length | 26.5mm |
Depth | 10.5mm |
Height | 18.5mm |
Dimensions | 26.5 x 10.5 x 18.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +110°C |