KEMET 6.8μF Polypropylene Capacitor PP 450V ac ±10% Tolerance C95 Series

  • RS Stock No. 451-5540
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. C954PF44680ZA2X
  • ผู้ผลิต / Manufacturer KEMET
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

MKP C95.4 Series

Metallised Polypropylene film dielectric
Plastic case with self-extinguishing grade V2
Push-on Fast-on 2.8x0.8mm terminals, DIN46244;
Uni-polar rigid tinned leads 0.75mm2

Standards

EN 61048 ed; 1993 A.1/1996 - EN 61049

Approvals

ENEC

//media.rs-online.com/t_line/L451535-01.gif
//media.rs-online.com/t_line/L451551-01.gif
คุณสมบัติ / Specifications
คุณสมบัติ Value
Capacitance 6.8 µF
Voltage 450 V ac
Tolerance ±10%
Series C95
Application Discharge Lamps, High Frequency
Length 78mm
Dimensions 35 (Dia.) x 78mm
Dielectric PLYP
Tolerance Minus -10%
Tolerance Plus +10%
Minimum Operating Temperature -25°C
Maximum Operating Temperature +100°C
127 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
คือ THB280.17
THB 219.32
(exc. VAT)
THB 234.67
(inc. VAT)
Units
Per unit
1 - 9
THB219.32
10 - 49
THB210.42
50 - 99
THB200.39
100 - 249
THB191.79
250 +
THB187.29
Related Products
KEMET C4AE power film capacitors are constructed from ...
Description:
KEMET C4AE power film capacitors are constructed from polypropylene metallised film, with a resin filled plastic box. These film capacitors have either 2 or 4 tinned copper wires. High ripple current Low losses Self-healing Excellent contact reliability High capacitance density. ...
Ducati 4.16.10/15 series are snap-in (quick connect) Polypropylene ...
Description:
Ducati 4.16.10/15 series are snap-in (quick connect) Polypropylene film capacitors. They are an electric motor capacitor used to start and run. The case and cover feature a self-extinguishing plastic material, the capacitive element is sealed with polyurethane resin. These 4.16.10 ...
The B32332 series of film capacitors from EPCOS ...
Description:
The B32332 series of film capacitors from EPCOS are constructed from metallised polypropylene film encapsulated in an aluminium can with plastic cap. Featuring a low dissipation factor and excellent self-healing properties, these film capacitors provide high insulation resistance and an ...
MKP DC link High Density Series up to ...
Description:
MKP DC link High Density Series up to 480 μF. High CV product, compactGood self-healing propertiesOver-voltage capabilityLow losses with high current capabilityHigh reliabilityLong useful lifeRoHS-compatibleApplications in Frequency Converters; Industrial and high-end Power Supplies and Solar Inverters.