- RS Stock No.:
- 192-8585
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- R76QI210050H4J
- ผู้ผลิต / Manufacturer:
- KEMET
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 192-8585
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- R76QI210050H4J
- ผู้ผลิต / Manufacturer:
- KEMET
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
The R76 Series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Two different winding constructions are used depending on voltage parameters.
Voltage range: 250 - 2,000 VDC
Capacitance range: 100 pF - 15 μF
Lead Spacing: 10 mm - 37.5 mm
Capacitance tolerance: ±2.5%, ±5%, ±10%
Operating temperature range of −55°C to +125°C
Usable in harsh environment
Lead-free terminations
Tape & Reel packaging
Self-healing
Applications
Typical applications include resonant circuit, high frequency high current, snubber and silicon-controlled rectifier (SCR and IGBT) and SiC (e.g. MOSFET) commutation circuits as well as applications with high voltage and high current in combination with a high ambient temperature.
Capacitance range: 100 pF - 15 μF
Lead Spacing: 10 mm - 37.5 mm
Capacitance tolerance: ±2.5%, ±5%, ±10%
Operating temperature range of −55°C to +125°C
Usable in harsh environment
Lead-free terminations
Tape & Reel packaging
Self-healing
Applications
Typical applications include resonant circuit, high frequency high current, snubber and silicon-controlled rectifier (SCR and IGBT) and SiC (e.g. MOSFET) commutation circuits as well as applications with high voltage and high current in combination with a high ambient temperature.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 10nF |
Voltage | 1 kV dc, 600 V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | R76_125C |
Lead Pitch | 15mm |
Automotive Standard | AEC-Q200 |
Length | 18mm |
Depth | 4mm |
Lead Length | 25mm |
Height | 10mm |
Equivalent Series Resistance | 64mΩ |
Dimensions | 18 x 4 x 10mm |
Dielectric | Polypropylene |
Terminal Type | Solder |
Minimum Operating Temperature | -55°C |
Package/Case | 50 |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +125°C |
Dissipation Factor | <lteq/>0.1% |