- RS Stock No.:
- 173-1748
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- R463N410050N1K
- ผู้ผลิต / Manufacturer:
- KEMET
500 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Bag of 250)
THB23.857
(exc. VAT)
THB25.527
(inc. VAT)
Units | Per unit | Per Bag* |
250 - 250 | THB23.857 | THB5,964.25 |
500 - 750 | THB23.332 | THB5,833.00 |
1000 + | THB22.831 | THB5,707.75 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 173-1748
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- R463N410050N1K
- ผู้ผลิต / Manufacturer:
- KEMET
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
KEMET R46 Series
KEMET R46 Series are metallised polypropylene Film Capacitors that have self-healing properties.
Features
Rated voltage: 50/60 Hz
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 mm to 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56, IEC 60068–1
Tape and reel in accordance with IEC 60286–2
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2200 VDC/1,500 V ac
Self-healing properties
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 mm to 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56, IEC 60068–1
Tape and reel in accordance with IEC 60286–2
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2200 VDC/1,500 V ac
Self-healing properties
Applications
For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification.
Intended for use in situations where capacitor failure would not result in exposure to electric shock. Not for use in "series with mains" type applications.
Standards
EN132400 class X2, UL1414
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
ENEC, UL, cUL, CQC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 1µF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | R46 |
Lead Pitch | 22.5mm |
Suppression Class | X2 |
Length | 26.5mm |
Depth | 11mm |
Lead Length | 25mm |
Height | 20mm |
Dimensions | 26.5 x 11 x 20mm |
Dielectric | Metallised Polypropylene |
Dissipation Factor | <lteq/>0.1% |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |
Package/Case | 50 |
Maximum Operating Temperature | +110°C |