- RS Stock No.:
- 172-6953
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- C44PLGR6200ZASJ
- ผู้ผลิต / Manufacturer:
- KEMET
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 172-6953
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- C44PLGR6200ZASJ
- ผู้ผลิต / Manufacturer:
- KEMET
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
รายละเอียดสินค้า / Product Details
KEMET C44P/C20A Polypropylene Film Capacitors
KEMET C44P/C20A series film capacitors are constructed from polypropylene metallised film housed in a cylindrical aluminium can. The can is oil filled and features high torque screw terminals and a plastic insulator. These film capacitors also include an overpressure safety device.
Features and benefits
High peak current capability
Long life span
Self-healing
Overpressure safety device
Product Applications
Suitable applications for C44P/C20A film capacitors include power factor correction, AC harmonic filtering and commutation.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 200µF |
Voltage | 330 V ac, 700 V dc |
Mounting Type | Screw Mount |
Tolerance | ±5% |
Series | C44P |
Lead Pitch | 28mm |
Lead Length | 40mm |
Height | 147mm |
Equivalent Series Resistance | 2.8 mΩ @ 10 kHz |
Dimensions | 65 (Dia.) x 147mm |
Dielectric | Polypropylene |
Dissipation Factor | <lteq/>0.0002% |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Package/Case | G |
Lead Diameter | 20mm |