- RS Stock No.:
- 172-5532
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- B32620A0682J000
- ผู้ผลิต / Manufacturer:
- EPCOS
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 172-5532
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- B32620A0682J000
- ผู้ผลิต / Manufacturer:
- EPCOS
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
B32560 / B32562 Series
Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 6.8nF |
Voltage | 1kV dc |
Tolerance | ±5% |
Series | B32620 |
Lead Pitch | 7.5mm |
Length | 10.3mm |
Lead Length | 6.1mm |
Depth | 6mm |
Height | 12mm |
Dimensions | 10.3 x 6 x 12mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 4 % @ 100 kHz |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.5mm |