Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor, 310V ac, ±10%, 180nF, Through Hole
- RS Stock No.:
- 172-5200
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 890334025025CS
- ผู้ผลิต / Manufacturer:
- Wurth Elektronik
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 172-5200
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 890334025025CS
- ผู้ผลิต / Manufacturer:
- Wurth Elektronik
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series
WCAP-FTXX Series are MKP Metallized Polypropylene Film
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 180nF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | WCAP-FTXX |
Lead Pitch | 15mm |
Suppression Class | X2 |
Length | 18mm |
Lead Length | 4mm |
Depth | 6mm |
Height | 12mm |
Dimensions | 18 x 6 x 12mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Package/Case | 1860 |
Dissipation Factor | <2% |
Minimum Operating Temperature | -40°C |
Lead Diameter | 1.1mm |
Maximum Operating Temperature | +105°C |