- RS Stock No.:
- 171-8979
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- R75MI33304030J
- ผู้ผลิต / Manufacturer:
- KEMET
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each (In a Bag of 500)
THB16.347
(exc. VAT)
THB17.491
(inc. VAT)
Units | Per unit | Per Bag* |
500 - 500 | THB16.347 | THB8,173.50 |
1000 - 1500 | THB15.987 | THB7,993.50 |
2000 + | THB15.644 | THB7,822.00 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 171-8979
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- R75MI33304030J
- ผู้ผลิต / Manufacturer:
- KEMET
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
รายละเอียดสินค้า / Product Details
The R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Two different winding constructions are used depending on voltage parameters and lead spacing.
Voltage range: 160 – 2,000 VDC
Capacitance range: 220 pF – 33 μF
Lead Spacing: 7.5 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range of −55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing
Capacitance range: 220 pF – 33 μF
Lead Spacing: 7.5 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range of −55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 330nF |
Voltage | 220 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | R75 |
Automotive Standard | AEC-Q200 |
Lead Pitch | 15mm |
Length | 18mm |
Lead Length | 30mm |
Depth | 10mm |
Height | 16mm |
Dimensions | 18 x 10 x 16mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 0.05 %, 0.08 % |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |