- RS Stock No.:
- 144-7736
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- F863DV155M310L
- ผู้ผลิต / Manufacturer:
- KEMET
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 144-7736
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- F863DV155M310L
- ผู้ผลิต / Manufacturer:
- KEMET
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
The F863 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box Material recognized by UL 94 V-0. The F863 Series is ideal for harsh environmental conditions and meets the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.
Approvals: ENEC, UL, cUL, CQC
Lead spacing: 15.0 - 37.5 mm
Capacitance tolerance: ±20%, ±10%
RoHS Compliant and lead-free terminations
Operating temperature range of −40°C to +110°C
100% screening factory test at 1,900 VDC
Lead spacing: 15.0 - 37.5 mm
Capacitance tolerance: ±20%, ±10%
RoHS Compliant and lead-free terminations
Operating temperature range of −40°C to +110°C
100% screening factory test at 1,900 VDC
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 1.5µF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | F863 |
Lead Pitch | 22.5mm |
Automotive Standard | AEC-Q200 |
Suppression Class | X2 |
Length | 26.5mm |
Depth | 13mm |
Lead Length | 18.5mm |
Height | 22mm |
Dimensions | 26.5 x 13 x 22mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Dissipation Factor | 0.2% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.8mm |