- RS Stock No.:
- 135-3509
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- R76PW42204030J
- ผู้ผลิต / Manufacturer:
- KEMET
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 135-3509
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- R76PW42204030J
- ผู้ผลิต / Manufacturer:
- KEMET
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
KEMET R76 Series Double Metallized Polypropylene Film Capacitors
KEMET R76 series are made of polypropylene film and double metalIized polyester film as electrodes. The capacitor is encapsulated in a self-extinguising solvent resistant plastic case which meets the UL 94V-0 requirments. Two different winding constructions are used depending on voltage parameters.
Features
Capacitance range: 100 pF – 15 μF
Voltage range: 250 – 2000 V dc
Lead Spacing: 7.5 mm – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Self-healing
Automotive (AEC–Q200) grades available up to lead spacing
22.5 mm
Voltage range: 250 – 2000 V dc
Lead Spacing: 7.5 mm – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Self-healing
Automotive (AEC–Q200) grades available up to lead spacing
22.5 mm
Applications
Suppression in switched mode power supplies (SMPS)
Deflection circuits in televisions
Snubber and silicon-controlled rectifier (SCR) commutation
Circuits
High voltage and high current applications
Deflection circuits in televisions
Snubber and silicon-controlled rectifier (SCR) commutation
Circuits
High voltage and high current applications
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 630V dc |
Tolerance | ±5% |
Series | R76 |
Lead Pitch | 37.5mm |
Length | 41.5mm |
Lead Length | 30mm |
Depth | 20mm |
Height | 40mm |
Dimensions | 41.5 x 20 x 40mm |
Terminal Type | Radial |
Dissipation Factor | 0.0003 % @ 1 kHz |
Maximum Operating Temperature | +105°C |
Lead Diameter | 1mm |
Minimum Operating Temperature | -55°C |