- RS Stock No.:
- 123-5158
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- C44APFP4150ZA0J
- ผู้ผลิต / Manufacturer:
- KEMET
- RS Stock No.:
- 123-5158
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- C44APFP4150ZA0J
- ผู้ผลิต / Manufacturer:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- IT
รายละเอียดสินค้า / Product Details
KEMET C44A Series
KEMET C44A film capacitors are constructed from polypropylene segmented metallised film within a cylindrical aluminium case. C44A film capacitors feature screw terminals and a plastic deck.
Controlled self-healing
Low losses
High ripple current
High capacitance density
Long lifetime
Low losses
High ripple current
High capacitance density
Long lifetime
Product Applications
These film capacitors are suitable for DC filtering and energy storage applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 1.5µF |
Voltage | 1.2 kV dc, 500 V ac |
Mounting Type | Screw Mount |
Tolerance | ±5% |
Series | C44A |
Lead Pitch | 22.3mm |
Lead Length | 1.3mm |
Equivalent Series Resistance | 2.5mΩ |
Height | 80mm |
Dimensions | 450 (Dia.) x 80mm |
Dielectric | Polypropylene |
Terminal Type | Male Threaded |
Dissipation Factor | 5 x 10⁻⁴% |
Package/Case | F |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |