- RS Stock No.:
- 121-2522
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- F862FY475K310ZLH0J
- ผู้ผลิต / Manufacturer:
- KEMET
145 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 5)
THB154.178
(exc. VAT)
THB164.97
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 35 | THB154.178 | THB770.89 |
40 - 70 | THB150.32 | THB751.60 |
75 + | THB148.006 | THB740.03 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 121-2522
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- F862FY475K310ZLH0J
- ผู้ผลิต / Manufacturer:
- KEMET
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Kemet F862 Series
KEMET F862 Series are metallised polypropylene film capacitors encapsulated with self-extinguishing resin. F862 series film capacitors are designed for safety applications subject to harsh environmental conditions such as high humidity. These polypropylene capacitors meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.
Rated voltage: 310 V ac 50/60 Hz
Lead Spacing: 15.0-27.5 mm
Climate category: 40/110/56, IEC 60068-1
Lead free terminations
Wide operating temperature range
100% screening factory test at 1900 V dc
AEC-Q200 qualified
Lead Spacing: 15.0-27.5 mm
Climate category: 40/110/56, IEC 60068-1
Lead free terminations
Wide operating temperature range
100% screening factory test at 1900 V dc
AEC-Q200 qualified
Applications
Applications include connection in series with the mains, capacitive power supplies and energy meters, with special emphasis in automotive applications for severe ambient conditions.
Approvals
ENEC, UL, CQC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | F862 |
Lead Pitch | 27.5mm |
Suppression Class | X2 |
Length | 31.5mm |
Depth | 22mm |
Lead Length | 17mm |
Height | 37mm |
Dimensions | 31.5 x 22 x 37mm |
Dielectric | Metallised Polypropylene |
Dissipation Factor | 0.2% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +110°C |
Package/Case | ZLHOJ |
Lead Diameter | 0.8mm |