- RS Stock No.:
- 871-5839
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 225P68294XD3
- ผู้ผลิต / Manufacturer:
- Cornell-Dubilier
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 871-5839
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 225P68294XD3
- ผู้ผลิต / Manufacturer:
- Cornell-Dubilier
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- US
รายละเอียดสินค้า / Product Details
Cornell-Dubilier 225P Orange Drop® Series
Cornell Dubilier 225P Orange Drop® series polyester film capacitors are designed for operation in a wide range of demanding environments and applications. The 225P capacitors are wound from the most reliable polyester film and aluminium foil available and are protected by a rugged conformal coating of orange epoxy. The 225P series is an ideal choice for many commercial and industrial electronic applications, from power supplies and instrumentation to audio amplifiers and test equipment.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 6.8nF |
Voltage | 200 V ac, 400 V dc |
Tolerance | ±10% |
Series | 225P |
Lead Pitch | 9.5mm |
Length | 20.3mm |
Depth | 6.4mm |
Height | 14.7mm |
Dimensions | 20.3 x 14.7 x 6.4mm |
Dielectric | Polyester |
Terminal Type | Radial |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Package/Case | X |
Dissipation Factor | 0.75% |
Lead Diameter | 0.8mm |