- RS Stock No.:
- 165-0308
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- R60DR54705050K
- ผู้ผลิต / Manufacturer:
- KEMET
1 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB376.32
(exc. VAT)
THB402.66
(inc. VAT)
Units | Per unit |
1 - 43 | THB376.32 |
44 - 87 | THB366.92 |
88 + | THB361.28 |
- RS Stock No.:
- 165-0308
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- R60DR54705050K
- ผู้ผลิต / Manufacturer:
- KEMET
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MK
รายละเอียดสินค้า / Product Details
The R60 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box material.
Voltage range: 50 – 1000 VDC
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of −55°C to +105°C
Lead-free terminations
Tape and reel packaging–2
Self-healing
Automotive gradess up to pitch 22.5 mm
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of −55°C to +105°C
Lead-free terminations
Tape and reel packaging–2
Self-healing
Automotive gradess up to pitch 22.5 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 47µF |
Voltage | 40 V ac, 63 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | R60 |
Lead Pitch | 27.5mm |
Automotive Standard | AEC-Q200 |
Length | 32mm |
Depth | 22mm |
Height | 37mm |
Dimensions | 32 x 22 x 37mm |
Dielectric | Metallised Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Dissipation Factor | 1% |
Minimum Operating Temperature | -55°C |