- RS Stock No.:
- 704-2856
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PM201008E
- ผู้ผลิต / Manufacturer:
- John Guest
- RS Stock No.:
- 704-2856
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PM201008E
- ผู้ผลิต / Manufacturer:
- John Guest
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
Reducing Straight Connectors
Straight connector fittings with a gripper which can fully hold the pipe in position and an 'O'ring that provides an excellent leak proof seal. These connectors are easy to connect and disconnect so can be reused.
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Reducer Nipple |
Connection Style | Tube-to-Tube |
Manufacturer Series | PM |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -20°C |
Body Material | Acetal Copolymer |
Maximum Operating Temperature | +65°C |