Parker G Series Straight Tube-to-Tube Adaptor, Push In 28 mm to Push In 28 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 739-051
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- G28LCF
- ผู้ผลิต / Manufacturer:
- Parker
6 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 2)
THB1,845.65
(exc. VAT)
THB1,974.85
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 10 | THB1,845.65 | THB3,691.30 |
12 - 48 | THB1,768.655 | THB3,537.31 |
50 + | THB1,716.745 | THB3,433.49 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 739-051
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- G28LCF
- ผู้ผลิต / Manufacturer:
- Parker
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
รายละเอียดสินค้า / Product Details
Female/Female
Warning
Hydraulic systems can work at high pressures. To ensure functional safety of EO® tube fittings, only EO® parts should be used in their assembly and the pressure and temperature ratings should not be exceeded.
Metric Tube Fittings – Straight Fittings
Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting material is -40°C to +120°C.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Connector A | Tube 28 |
Hydraulic Fitting Type | Hydraulic Union Compression Tube Fitting |
Connector B | Push In 28 mm |
Material | Steel |
Finish | Zinc Plated |
Connector A - Thread Standard | Metric |
Maximum Operating Pressure | 250 bar |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -40°C |