SMC Pneumatic Regulator NPT 1/4 0.1L/min, 0.05 → 0.85Mpa

  • RS Stock No. 849-9653
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. AR25-N02BG-Z-A
  • ผู้ผลิต / Manufacturer SMC
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
รายละเอียดสินค้า / Product Details

Modular Air Regulator AR20 - AR40

Modular air regulators from SMC. The modular air regulators in the AR series are now more efficient saving you energy. The AR series has a modular design with improved installation using a new bracket and spacer combination.The modular design allows connection with other parts in the AC FRL range allowing you to select which components are most suitable for your needs.

Resin body will not rust
Different pressure settings available to meet different application needs
Modular design

คุณสมบัติ / Specifications
คุณสมบัติ Value
Port Connection NPT 1/4
Minimum Outlet Pressure 0.05MPa
Maximum Outlet Pressure 0.85MPa
Maximum Input Pressure 1MPa
Manufacturer Series AR
Pressure Gauge Port Size NPT 1/8
Port Connection Thread Size 1/4 in
Pressure Gauge Port Thread Size 1/8 in
Maximum Flow Rate 0.1L/min
Integral Check Valve Without Check Valve
Port Connection Thread Standard NPT
Minimum Operating Temperature -5°C
Maximum Operating Temperature +60°C
Pressure Gauge Port Thread Standard NPT
ผลิตภัณฑ์ที่เลิกผลิตแล้ว