Festo Manual Pneumatic Manual Control Valve VHEF Series, NPT 1/4 in, 4414811
- RS Stock No.:
- 651-592
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VHEF-ES-P53C-M-N14
- ผู้ผลิต:
- Festo
N
ยอดรวมย่อย (1 ชิ้น)*
THB5,853.57
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB6,263.32
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB5,853.57 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 651-592
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VHEF-ES-P53C-M-N14
- ผู้ผลิต:
- Festo
คุณสมบัติ / Specifications
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด | คุณลักษณะ | ค่า |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Manual | |
| Port Type | NPT | |
| Connection Thread Standard | NPT | |
| Port Size | 1/4 in | |
| Series | VHEF | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Maximum Flow Rate | 1200L/min | |
| Minimum Operating Temperature | -10°C | |
| Valve Function | Directional Control | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 20 mm | |
| Number of Positions | 3 | |
| Number of Ports | 5 | |
| Model Number | 4414811 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Manual | ||
Port Type NPT | ||
Connection Thread Standard NPT | ||
Port Size 1/4 in | ||
Series VHEF | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Maximum Flow Rate 1200L/min | ||
Minimum Operating Temperature -10°C | ||
Valve Function Directional Control | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 20 mm | ||
Number of Positions 3 | ||
Number of Ports 5 | ||
Model Number 4414811 | ||
- COO (Country of Origin):
- HU
The Festo selector valve is designed for optimal control in pneumatic systems, featuring a 5/3 closed valve function with manual actuation. With a compact construction width of 20 mm, it supports a standard nominal flow rate of 1200 l/min and operates effectively within a pressure range of -0.095 MPa to 1 MPa. This valve is engineered for robustness, including a mechanical spring reset and soft sealing principles, making it suitable for diverse applications. The valve allows for reversible flow direction and is equipped with a corrosion-resistant design, ensuring durability in various environments. The flexible mounting options, including front panel and through-hole, ease installation and integration into existing systems.
Soft sealing principle enhances longevity and reliability
Reversible flow direction increases flexibility in system design
Corrosion-resistant construction ensures durability and long-term use
Multiple mounting options cater to various installation preferences
ลิงก์ที่เกี่ยวข้อง
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080985
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080953
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414858
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414813
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414809
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414810
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414817
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414819
