RS PRO NO PNP-Hall Pneumatic Sensor

  • RS Stock No. 176-1618
  • ผู้ผลิต / Manufacturer RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
รายละเอียดสินค้า / Product Details

RS Pro magnetic reed switch with 2.5m three wire PVC cable for pneumatic cylinders.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Compatible With Pneumatic Actuator
Type PNP-Hall
LED Indicator Yes
Supply Voltage 10 → 30V dc
Operation NO
Minimum Operating Temperature -20°C
Maximum Operating Temperature +70°C
1 ภายใน (Within) 5 วันทำการ (working days)
1 ภายใน (Within) 4-6 วันทำการ (สต๊อกทั่วโลก) (working days (Global stock))
ราคา / Price Each
คือ THB2,133.91
THB 1,795.03
(exc. VAT)
THB 1,920.68
(inc. VAT)
Units
Per unit
1 +
THB1,795.03
Related Products
Magnetic cylinder sensors are used for detection, measuring ...
Description:
Magnetic cylinder sensors are used for detection, measuring and positioning in many crucial tasks. PA12 plastic body materialSuitable for T-slot and round-slot cylindersPNP NO or reed switchPNP output types have short circuit and reverse polarity protectionLED status display.
Festo SMT/SME-8M Series T-Slot proximity sensors are fully ...
Description:
Festo SMT/SME-8M Series T-Slot proximity sensors are fully compatible with all Festo cylinders that have T-slots. The SME/SMT series provide a reliable sensing solution in a variety of switching options. Sturdy central mounting guarantees that the sensor is securely screwed ...
Festo SRBS series position sensors are used to ...
Description:
Festo SRBS series position sensors are used to detect rotation of the shaft for rotary drives from the DRVS and DSM series. Sensing is performed magnetically and without contact. The sensor can be quickly assembled without having to manually search ...
The LS04 series of small and extra small ...
Description:
The LS04 series of small and extra small valves, being extremely light and fast acting, is ideally suited to applications where close connection on moving parts, such as pick and place systems, is required. Compact sizeHigh flow to size ratioFast ...