snogg, Plaster Dispenser & Plasters

  • RS Stock No. 189-0760
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. D3993
  • ผู้ผลิต / Manufacturer snogg
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
รายละเอียดสินค้า / Product Details

Snogg Soft Next Plaster Dispenser ensures your Foam Plaster is always easy to access, simple to use and remains clean.
The dispenser has an integrated cutter so you can easily dispense and neatly cut the foam plaster at the desired length. The dispenser can be easily mounted on the wall so that the plaster is easily visible and simple to cut. The dispenser includes a transparent inner lid making it easy to check if it needs refilling.
Dispenser supplied empty. Compatible with the 6cm Snogg Soft Next Plaster.

Wall mountable so plaster can be easily dispensed
Ensures plaster is easy to cut at a desired length
Keeps plaster clean and away from damage
Compatible with the 6cm Snogg Soft Next Plaster

คุณสมบัติ / Specifications
คุณสมบัติ Value
Type Plaster
6 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
คือ THB1,594.00
THB 1,327.16
(exc. VAT)
THB 1,420.06
(inc. VAT)
Units
Per unit
1 +
THB1,327.16
Related Products
The 3M™ E-A-R™ Classic™ Earplugs have a proven ...
Description:
The 3M™ E-A-R™ Classic™ Earplugs have a proven pre-moulded shape that is designed to fit most ear canals and offer substantial ear protection. The soft, slow recovery polymer foam warms to body temperature and becomes softer to allow the earplug ...
Suitable for covering moderate to severe bleedsDressing pad ...
Description:
Suitable for covering moderate to severe bleedsDressing pad is made from 100% Chitosan surrounded by a clear adhesive PU film that is breathable and waterproofChitosan works independently to the bodies normal clotting processAvailable in a range of sizes as well ...
Chito-SAM 100 dressings control bleeding in minutes. The ...
Description:
Chito-SAM 100 dressings control bleeding in minutes. The superior performance hemostatic dressing is made of non-woven 100% chitosan. It is designed to stop lethal bleeding fast. Chito works independently to the bodies normal clotting process. The tear anywhere packaging allows ...
The SAM XT Extremity Tourniquet features an innovative ...
Description:
The SAM XT Extremity Tourniquet features an innovative auto-lock technology which addresses the main cause of failed tourniquet application, slack. The TRUFORCE buckle technology auto-locks to exclude nearly all tourniquet slack by intergrating innovative baseline force control, activating the locking ...