- RS Stock No.:
- 654-8665
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SFH 203 PFA
- ผู้ผลิต / Manufacturer:
- OSRAM Opto Semiconductors
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 654-8665
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SFH 203 PFA
- ผู้ผลิต / Manufacturer:
- OSRAM Opto Semiconductors
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
PIN Photodiode - T-1 3/4 (5mm) Package
This family of PIN photodiodes, from OSRAM Opto Semiconductors, are in standard T-1 3/4 (5mm) through-hole packages. They have a 1 x 1 mm² radiant sensitive area. The T-1 3/4 package photodiodes offer a short switching time. Suitable applications include high speed photointerrupters, industrial electronics and control and drive circuits.
The OSRAM Opto Semiconductors silicon PIN photodiode is a 5 mm LED plastic package. It has 2 kV ESD according to ANSI/ESDA/JEDEC JS-001. It is use in electronic equipment, high bay industrial, industrial automation (machine controls, light barriers, vision controls) and smoke detectors white goods.
It has short switching time
It has operating temperature from -40 °C to 100 °C
It has operating temperature from -40 °C to 100 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
IR Photodiodes, OSRAM Opto Semiconductors
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 900nm |
Package Type | T-1 3/4 |
Mounting Type | Through Hole |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 750nm |
Maximum Wavelength Detected | 1100nm |
Length | 5.9mm |
Width | 5.9mm |
Height | 5mm |
Angle of Half Sensitivity | 75 ° |
Peak Photo Sensitivity | 0.59A/W |
Polarity | Forward |