Hanna Instruments HI-935BOOT pH & Water Analysis Meter Rubber Boot, For Use With HI 93502, HI 93503, HI 99556

  • RS Stock No. 724-3692
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. HI-935BOOT
  • ผู้ผลิต / Manufacturer Hanna Instruments
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
COO (Country of Origin): RO
รายละเอียดสินค้า / Product Details

HI99300 and HI99301 conductivity / TDS / temperature test meters

HI99300 and HI99301 meters are equipped with a multifunction probe that can be used to measure conductivity, TDS (total dissolved solids) and temperature.
Dual display, conductivity or TDS with temperature.
Meter indicates the battery charge level.
When battery power is low the BEPS function switches off the meter to ensure reliable readings.
Calibration to 1 single point.
Measurements are adjusted automatically in the event of temperature variation.
User selects EC / TDS conversion factor.
Product package contents:
The HI99300 and HI99301 are delivered in a transport case with a conductivity probe HI763063, solution calibration at 1413 μS/cm (20 mL), solution
calibration at 1382 mg/L (20 mL), solution of cleaning for electrodes (2 x 20 mL), a beaker 100 mL and batteries.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Accessory Type Rubber Boot
For Use With HI 93502, HI 93503, HI 99556
สินค้าหมดชั่วคราว, จะเป็นแบ๊คออเดอร์จัดส่งเมื่อในสต๊อกมีของพร้อมส่ง
ราคา / Price Each
THB 2,450.60
(exc. VAT)
THB 2,622.14
(inc. VAT)
Units
Per unit
1 +
THB2,450.60
Related Products
DiSt 3: Water conditioning (softener, demineralisation, aquariums, pollution ...
Description:
DiSt 3: Water conditioning (softener, demineralisation, aquariums, pollution control),DiSt 4: Agriculture, horticulture, hydroponics, cooling towers, boiling and steam heating plants, water purification,Pure H2O: Pure water, distilled and de-ionised water, steam cleaning, PCB washing, battery checking. High ...
For 'on the move' users, the Hannah Instruments ...
Description:
For 'on the move' users, the Hannah Instruments pocket range are handy small devices designed for a wide variety of uses. Applications include quality control, swimming pools, agriculture, fish farming and the printing industry.All pH meters in this range are ...
Crowcon T4 portable multigas detectors are intrinsically safe, ...
Description:
Crowcon T4 portable multigas detectors are intrinsically safe, hazardous area certified, for use in harsh environments. They offer compliance, robustness and low cost ownership in a simple-to-use solution. The large single button allows operation while wearing gloves. The intuitive menu ...
These meters, powered by plug-in mains adaptors, can ...
Description:
These meters, powered by plug-in mains adaptors, can be hung above samples, to continuously display readings. Sealed to IP67. LED alarm and set pointCalibration pointsMoulded hook for easy installationA replacement pH probe is available separatelyWeight (g) : 150.