- RS Stock No.:
- 170-7414
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VB 1.0/2/8
- ผู้ผลิต / Manufacturer:
- Block
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 21/06/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Tray of 91)
THB318.485
(exc. VAT)
THB340.779
(inc. VAT)
Units | Per unit | Per Tray* |
91 - 91 | THB318.485 | THB28,982.135 |
182 - 273 | THB311.479 | THB28,344.589 |
364 + | THB304.791 | THB27,735.981 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 170-7414
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VB 1.0/2/8
- ผู้ผลิต / Manufacturer:
- Block
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
Transformers PCB Mount, Short Circuit Proof, VB & PT Series
230Va.c. 50 to 60Hz primary
Single or twin secondary windings for series or parallel connection (For conformance reasons,0.35 to 3.2VA transformers with 2 x 15 and 2 x 18V outputs and all transformers with 2x 24V outputs should not have their secondaries connected in series as this means they will not meet the VDE 0550 approval)
VB series (0.35 - 3.2VA) are inherently short circuit proof
PT series (4.5 - 22VA) are protected by internal PTC device
Compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure boarding mounting on 4.5VA and above
Single or twin secondary windings for series or parallel connection (For conformance reasons,0.35 to 3.2VA transformers with 2 x 15 and 2 x 18V outputs and all transformers with 2x 24V outputs should not have their secondaries connected in series as this means they will not meet the VDE 0550 approval)
VB series (0.35 - 3.2VA) are inherently short circuit proof
PT series (4.5 - 22VA) are protected by internal PTC device
Compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure boarding mounting on 4.5VA and above
Standards
EN 61558
Approvals
ENEC 10; UL recognised component
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Secondary Voltage Rating | 8V ac |
Power Rating | 1VA |
Primary Voltage Rating | 230V ac |
Number of Outputs | 2 |
Length | 32.3mm |
Width | 21.8mm |
Depth | 27.3mm |
Dimensions | 32.3 x 21.8 x 27.3mm |
Weight | 72g |
Mounting Type | Through Hole |
Maximum Temperature | +70°C |