![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 184-1948 | ||||||||||||||||||||||
รายละเอียด | 973120365, 12mm High Polyamide Spacer Stud PCB Support Pillar With 4mm PCB Hole | ||||||||||||||||||||||
ผู้ผลิต / แบรนด์ | Wurth Elektronik | ||||||||||||||||||||||
หมายเลขสินค้าของผู้ผลิต | 973120365 | ||||||||||||||||||||||
184-1948 | |
973120365, 12mm High Polyamide Spacer Stud PCB Support Pillar With 4mm PCB Hole | |
Wurth Elektronik | |
973120365 |
วันที่ | Dec 15, 2019 |
Plastic spacer stud with metric internal thread and clip for circuit boards.
คุณสมบัติ | Value |
---|---|
Type | Spacer Stud |
Body Height | 12mm |
PCB Hole Diameter | 4mm |
PCB Thickness | 2.1mm |
Fixing Hole Diameter | M3 |
Material | Polyamide |