Hirose HIF3F Series Straight Through Hole PCB Header, 26 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 896-1054
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HIF3F-26PA-2.54DSA(71)
- ผู้ผลิต / Manufacturer:
- Hirose
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 896-1054
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HIF3F-26PA-2.54DSA(71)
- ผู้ผลิต / Manufacturer:
- Hirose
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
รายละเอียดสินค้า / Product Details
Hirose 2.54mm HIF3F Series Shrouded PCB Pin Headers
HIF3F series 2.54mm vertical and right angle PCB shrouded pin header connectors made from black UL94V-0 PBT with selective gold plated contacts. These HIF3F series 2.54mm PCB box style shrouded headers feature a latch holder, polarizing key and a slotted housing design to prevent misinsertion and are compatible with the HIF3B series. Typical applications for these HIF3F shrouded PCB pin headers include computers, terminal equipment, PPC and other electronic equipment.
Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Series | HIF3F |
Pitch | 2.54mm |
Number of Contacts | 26 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Brass |
Current Rating | 1.0A |
Voltage Rating | 200.0 V |