Amphenol Communications Solutions Rib-Cage Series Straight Surface Mount PCB Header, 30 Contact(s), 1.27mm Pitch, 2
- RS Stock No.:
- 714-2498
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 87409-115LF
- ผู้ผลิต / Manufacturer:
- Amphenol Communications Solutions
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 714-2498
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 87409-115LF
- ผู้ผลิต / Manufacturer:
- Amphenol Communications Solutions
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
RIB-CAGE PCB Pin Headers
These Board to Board FCI Rib-Cage™ multi-point SMT Pin Headers have PCB locators and square pins with 0.76 μm gold plating on the contact surfaces and tin plating on the soldering surfaces.
Part Numbers 87409-1**** have an above board height of 5.74 mm giving a mating height of 6.45 mm with the appropriate receptacle header.
Part Numbers 73547-1**** have an above board height of 9.25 mm giving a mating height of 9.93 mm with the appropriate receptacle header.
Part Numbers 73547-1**** have an above board height of 9.25 mm giving a mating height of 9.93 mm with the appropriate receptacle header.
Note
For mating Receptacle Headers see stock number 714-2451 typical.
1.27mm Board to Board - FCI RIB-CAGE System
The FCI Rib-Cage System is a 1.27mm (0.050 in.) pitch dual row Board-to-Board connector system designed for extreme applications using mezzanine connections between printed circuit boards (PCB) or flexible printed circuits (FPC).
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Series | Rib-Cage |
Pitch | 1.27mm |
Number of Contacts | 30 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Board to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Current Rating | 1.0A |
Voltage Rating | 800 V ac |