- RS Stock No.:
- 176-7370
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DF1BZ-4P-2.5DSA
- ผู้ผลิต / Manufacturer:
- Hirose
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 176-7370
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DF1BZ-4P-2.5DSA
- ผู้ผลิต / Manufacturer:
- Hirose
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
New Insulation Displacement and Crimping Ideas:
This connector is a new type to insert the ID contacts in the case. Using this method, the following merits can be gained.
By using the ID contact and crimping contact together, different current capacity cables can be mixed in one case.
After connection, the contact can be replaced in excellent maintainability.
Because the insulation displacement area is protected by the case, high reliability can be assured.
This connector is a new type to insert the ID contacts in the case. Using this method, the following merits can be gained.
By using the ID contact and crimping contact together, different current capacity cables can be mixed in one case.
After connection, the contact can be replaced in excellent maintainability.
Because the insulation displacement area is protected by the case, high reliability can be assured.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Series | DF1BZ |
Pitch | 2.5mm |
Number of Contacts | 4 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Tin |
Contact Material | Brass |
Current Rating | 3.0A |
Tail Pin Length | 3.6mm |
Mating Pin Length | 4.5mm |
Voltage Rating | 250.0 V , 500.0 V dc, 650.0 V ac |