Molex FCT Series Straight Female DIN Connector Contact

  • RS Stock No. 183-8057
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 1727040135
  • ผู้ผลิต / Manufacturer Molex
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
รายละเอียดสินค้า / Product Details

FCT TERM HVOLT STR PC RCPT

คุณสมบัติ / Specifications
คุณสมบัติ Value
Gender Female
Orientation Straight
For Use With FCT Connectors
Series FCT
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
Related Products
5597 series ZIF (Zero Insertion Force) PCB through ...
Description:
5597 series ZIF (Zero Insertion Force) PCB through hole mount FPC connectors with a 1.25 mm pitch and a space saving design making them ideal for use in tight packaging applications. These FPC connectors feature a slide type actuator which ...
A range of compact 1.25mm pitch FFC (flexible ...
Description:
A range of compact 1.25mm pitch FFC (flexible flat cable) connectors from JST. The FE series ensures easy, secure cable connection with smooth insertion and reliable contact performance. The connectors are available with from 4 to 40 ways, in both ...
The FDZ range of ZIF (zero insertion force) ...
Description:
The FDZ range of ZIF (zero insertion force) FPC connectors from JST is designed for use with FPC and membrane switch leads. The contacts are double-sided to ensure greater reliability and when inserted, the leads are securely held and locked ...
52808 series Non-ZIF SMT vertical mount FPC connectors ...
Description:
52808 series Non-ZIF SMT vertical mount FPC connectors with a 1.00 mm pitch and contacts on one side. The housings of these FPC connectors are chamfered in one corner to ensure correct orientation of the FPC. The connector contacts move ...