Molex FCT Series Straight Female DIN Connector Contact

  • RS Stock No. 183-7701
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 1727040135
  • ผู้ผลิต / Manufacturer Molex
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
รายละเอียดสินค้า / Product Details

FCT TERM HVOLT STR PC RCPT

คุณสมบัติ / Specifications
คุณสมบัติ Value
Gender Female
Orientation Straight
For Use With FCT Connectors
Series FCT
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
Related Products
These mixed signal and power/coaxial hybrid connectors correspond ...
Description:
These mixed signal and power/coaxial hybrid connectors correspond to Type M to DIN 41612. As well as signal contacts to 4A, it is possible to install high current contacts to 40A. This has expanded the potential applications for these connectors ...
DIN 41612 / 41617 and module connectors for ...
Description:
DIN 41612 / 41617 and module connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. The different connection variants include:. Power plug and ...
PCB holes for coax plug and socket: 4 ...
Description:
PCB holes for coax plug and socket: 4 holes 1.3mm dia. on 5.08mm ctrs, plus centre hole 1.3mm dia. PCB mounting inserts are not suitable for use with right angle PCB connectors.PCB holes for 20A and 40A PCB contacts are ...
A range of special high power contacts for ...
Description:
A range of special high power contacts for use in DIN 41612 type M backplane connectors. These DIN 41612 type M high power contacts are available with cable solder or crimp terminations or PCB solder terminations ans current ratings from ...