Molex FCT Series Straight Male DIN Connector Contact

  • RS Stock No. 183-7700
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 1727040134
  • ผู้ผลิต / Manufacturer Molex
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
รายละเอียดสินค้า / Product Details

FCT TERM HVOLT STR PC PLG

คุณสมบัติ / Specifications
คุณสมบัติ Value
Gender Male
Orientation Straight
For Use With FCT Connectors
Series FCT
สินค้าหมดชั่วคราว, จะเป็นแบ๊คออเดอร์จัดส่งเมื่อในสต๊อกมีของพร้อมส่ง
ราคา / Price Each (In a Box of 500)
THB 133.52
(exc. VAT)
THB 142.87
(inc. VAT)
Units
Per unit
Per Box*
500 +
THB133.52
THB66,760.00
*ตัวบ่งบอกราคา / price indicative
Related Products
Easy-On 1.0 mm FFC/FPC connectors with double-bottom contacts ...
Description:
Easy-On 1.0 mm FFC/FPC connectors with double-bottom contacts and a compact, low profile design with a mating height of just 1.90 mm. The contact design of these Easy-On 1.0 mm FFC/FPC connectors features 2 lower contacts per circuit. This double ...
Use with: 1377 Series pc tail female terminals ...
Description:
Use with: 1377 Series pc tail female terminals (typical stock number 679-4792 ) and 1380 Series male terminals (typical stock number 670-0260 ).
DIN 41612 / 41617 and module connectors for ...
Description:
DIN 41612 / 41617 and module connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. The different connection variants include:. Power plug and ...
These Preci-dip SIL 813-S1 Series low resistance modular ...
Description:
These Preci-dip SIL 813-S1 Series low resistance modular connectors have spring-loaded contacts (SLC) with through hole mounting into the PCB. The Height dimension gives the initial height of the spring-loaded contactsThe plastic body height is 4 mmThe plunger stroke length ...