Molex FCT Series Female DIN Connector Contact

  • RS Stock No. 183-7697
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 1731120390
  • ผู้ผลิต / Manufacturer Molex
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
รายละเอียดสินค้า / Product Details

FCT TERM HPWR SLD RCPT 40 AMP DIN

คุณสมบัติ / Specifications
คุณสมบัติ Value
Gender Female
For Use With FCT Connectors
Series FCT
Current Rating 40A
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
Related Products
RP618 series 20 and 39 pin DIN 41618 ...
Description:
RP618 series 20 and 39 pin DIN 41618 male and female connectors with solder lugs for free wiring in accordance with DIN 41618. These RP618 series DIN 41618 plug and socket connectors have a current capacity of 8 or 6A ...
8,12,16,20 and 30 ways availableMale and Female variants. ...
Description:
8,12,16,20 and 30 ways availableMale and Female variants.
A selection of 2 pole and earth illuminated ...
Description:
A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG9 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket. ...
Easy On 52207, 52271 and 52610 series ZIF ...
Description:
Easy On 52207, 52271 and 52610 series ZIF (Zero Insertion Force) SMT mount FPC connectors with a 1.00 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature ...