Molex FCT Series Right Angle Male DIN Connector Contact

  • RS Stock No. 183-7696
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 1731120389
  • ผู้ผลิต / Manufacturer Molex
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
รายละเอียดสินค้า / Product Details

FCT TERM HPWR RA PC PLG 20 AMP DIN

คุณสมบัติ / Specifications
คุณสมบัติ Value
Gender Male
Orientation Right Angle
For Use With FCT Connectors
Series FCT
Current Rating 20A
สินค้าหมดชั่วคราว, จะเป็นแบ๊คออเดอร์จัดส่งเมื่อในสต๊อกมีของพร้อมส่ง
ราคา / Price Each (In a Box of 100)
THB 95.46
(exc. VAT)
THB 102.14
(inc. VAT)
Units
Per unit
Per Box*
100 - 400
THB95.46
THB9,546.00
500 +
THB89.50
THB8,950.00
*ตัวบ่งบอกราคา / price indicative
Related Products
From Amphenol, these right angle Eco Mate series ...
Description:
From Amphenol, these right angle Eco Mate series circular connectors have a compact and robust design, with a screw lock connection that meets the high requirements of industrial technology applications. The 90° Eco Mate circular connectors are easy to assemble ...
From Lapp, the CIRCON M23 series of circular ...
Description:
From Lapp, the CIRCON M23 series of circular connectors are a rugged and compact solution to industrial connector applications. With a standard M23 threaded housing for easy and assured mating, the connectors also form a tight seal when mated to ...
Eurocard pin and socket crimp snap-in contacts for ...
Description:
Eurocard pin and socket crimp snap-in contacts for use with a variety of vertical Eurocard housings (see table for details). These Eurocard pin and socket crimp snap-in contacts are gold plated and are available as DIN I or DIN II ...
DIN 41612 / 41617 and module connectors for ...
Description:
DIN 41612 / 41617 and module connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. The different connection variants include:. Power plug and ...