- RS Stock No.:
- 707-9003
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 03JFAT-SBYGF-I
- ผู้ผลิต / Manufacturer:
- JST
1766 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB173.20
(exc. VAT)
THB185.32
(inc. VAT)
Units | Per unit |
1 - 69 | THB173.20 |
70 - 139 | THB168.85 |
140 + | THB166.25 |
- RS Stock No.:
- 707-9003
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 03JFAT-SBYGF-I
- ผู้ผลิต / Manufacturer:
- JST
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
J300/J-FAT-S-i Spring Terminal Connectors
These 5.08mm pitch disconnectable J-FAT-S-i connectors have an internal spring lock mechanism termination to join the connector to the wires. This removes the need to have a separate crimp terminal, simply strip the wire and insert it into the connector whilst deflecting the locking spring with the finger friendly hand tool; J-FAT-OT, sold separately.
Mates with J300 Series/J320 headers stock number 707-9016 typical
Normal (e.g. **JFAT-SA*GF-*) and Reverse (e.g. **JFAT-SB*GF-*) types allow two single row connectors to be used in double row M type headers stock number 707-9044 typical
Polarization is achieved by selecting corresponding Key Codes X or Y (e.g. **JFAT-S*YGF-*)
Wire sizes are 14-28 AWG
The J-FAT-Open Tool is used for the insertion or disconnection of a wire into the connector
Normal (e.g. **JFAT-SA*GF-*) and Reverse (e.g. **JFAT-SB*GF-*) types allow two single row connectors to be used in double row M type headers stock number 707-9044 typical
Polarization is achieved by selecting corresponding Key Codes X or Y (e.g. **JFAT-S*YGF-*)
Wire sizes are 14-28 AWG
The J-FAT-Open Tool is used for the insertion or disconnection of a wire into the connector
Standards
UL 94V-0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JST Factory Automation
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 5.08mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | J300 |
Body Orientation | Straight |
Length | 29.16mm |
Housing Material | PBT |