- RS Stock No.:
- 257-0703
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 81737-510-000
- ผู้ผลิต / Manufacturer:
- Pactec
363 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB108.43
(exc. VAT)
THB116.02
(inc. VAT)
Units | Per unit |
1 - 499 | THB108.43 |
500 + | THB105.18 |
- RS Stock No.:
- 257-0703
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 81737-510-000
- ผู้ผลิต / Manufacturer:
- Pactec
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- US
รายละเอียดสินค้า / Product Details
ABS Connector Cases
Interface cases with snap-fixing covers with moulded in connector openings. Supplied with applicable mounting hardware.
PCB mounting types require custom made PCBs to mount the RJ11/45 or 90° connectors
Solder bucket types can be used directly with standard D connectors
Internal PCB board area
Solder bucket types can be used directly with standard D connectors
Internal PCB board area
Note
The abbreviation (CA) refers to Cable Attachment and (CC) refers to Captive Connector, which requires a PCB mounted connector. There is no back/side support for the connector, only a front retainer, so there has to be 88mm between the front of the connector flange and the back of the PCB to stop it sliding back, and it needs to be 35mm wide to locate it laterally.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Rows | 1 |
Gender | Male |
Mounting Type | PCB Mount |
Series | RCP |
For Use With | D Connector |
Body Orientation | Straight |
Length | 50mm |
Width | 38mm |
Housing Material | ABS |