- RS Stock No.:
- 184-8451
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VHR-1N
- ผู้ผลิต / Manufacturer:
- JST
- RS Stock No.:
- 184-8451
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VHR-1N
- ผู้ผลิต / Manufacturer:
- JST
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
The header is tall and fully shrouded so as to prevent the resin used to coat the PCB coming into contact with the mating pins. Designed for use specifically with resin coated ("potted") PC boards. The header is designed to accept VH mating receptacles. The housing has a lock mechanism which prevents the connector from coming loose due to vibration. The mechanism also prevents misinsertion.
Header for 3.96mm (.156") pitch VH connector for use specifically with resin coated ("potted") PC boards
This header is tall and fully shrouded so as to prevent the resin used to coat the PC boards from coming into contact with the mating pins.
Interchangeability
Designed to accept VH mating receptacles.
This header is tall and fully shrouded so as to prevent the resin used to coat the PC boards from coming into contact with the mating pins.
Interchangeability
Designed to accept VH mating receptacles.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 1 |
Number of Rows | 1 |
Series | VH |
For Use With | VH Disconnectable Crimp Style Connectors |
Length | 6.2mm |
Housing Material | PBT |