5558TL Molex Male Crimp Contact 18AWG

  • RS Stock No. 319-1351
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 5558TL
  • ผู้ผลิต / Manufacturer Molex
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
COO (Country of Origin): JP
รายละเอียดสินค้า / Product Details

Mini-Fit Crimp Contacts

Mini-Fit pin and receptacle crimp contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility

Features and Benefits

• Multiple points of contact for reliable electrical connection
• Locking tangs for secure connection in housing
• Range of platings and wire sizes for design flexibility

Molex Minifit Jr.™ Series

คุณสมบัติ / Specifications
คุณสมบัติ Value
Gender Male
Termination Method Crimp
Contact Plating Tin over Copper
Minimum Wire Size AWG 24AWG
Maximum Wire Size AWG 18AWG
Contact Material Brass
มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price 1 Bag of 100
THB 437.72
(exc. VAT)
THB 468.36
(inc. VAT)
Bag(s)
Per Bag
Per unit*
1 - 24
THB437.72
THB4.377
25 +
THB419.92
THB4.199
*ตัวบ่งบอกราคา / price indicative
Related Products
Available in both wire-to-board and wire-to-wire connection, the ...
Description:
Available in both wire-to-board and wire-to-wire connection, the JFA connector is applicable to a wide range of applications e.g. from signal to output circuits. Double-spring constructionHousing LancesClear Click Feeling.
The SM series are 2.5mm pitch, wire-to-wire connectors ...
Description:
The SM series are 2.5mm pitch, wire-to-wire connectors that perform reliably in high-density, small current applications. High contact pressureSecure lock mechanismMountable on panels of various thickness without using tools.The contacts are individually surrounded by housing walls.
1.5mm wire to board CLIK-Mate™ crimp terminal. These ...
Description:
1.5mm wire to board CLIK-Mate™ crimp terminal. These CLIK-Mate™ crimp terminals have a tuning-fork design that provides a low insertion force and a secure mating contact. The electrical rating for these crimp terminals is 100Vac/dc max, 2A max.
The 50097 Series is a Spring-fit style Terminal ...
Description:
The 50097 Series is a Spring-fit style Terminal giving high pressure contact to PCB with Guide Ridge to aid board position.