L1NK 396 TPA -1X5

  • RS Stock No. 188-0008
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 207459-0005
  • ผู้ผลิต / Manufacturer Molex
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
รายละเอียดสินค้า / Product Details

L1NK 396 Terminal Position Assurance (TPA) Retainer, 3.96mm Pitch, 5 Circuits, Natural

Positive-locking latch
Offers a clear audible click for connection assurance
Reflow-capable header
Is able to withstand a 260°C reflow process
Unique keying design
Prevents mis-mating
Positive-locking latch
Offers a clear audible click for connection assurance
Reflow options available
Reduces labor costs, saving time and resources
Unique keying design
Prevents mis-mating
Consumer - General Market
Washers and dryers
Freezers
Gaming machines
Printers
Refrigerators
Scanners
Security systems
Vending machines
Telecommunications/Networking
Routers and switches
Servers
Storage
Medical
Diagnostic equipment
Patient monitors
Appliances Routers
Automotive
Harness manufacturers
Non-sealed applications
Inside devices
Charging stations

คุณสมบัติ / Specifications
คุณสมบัติ Value
Accessory Type Terminal Position Assurance
For Use With 207458 L1NK 396 Receptacle Housing
Series Number 207459
Series L1NK 396
2000 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 50)
คือ THB5.00
THB 3.182
(exc. VAT)
THB 3.405
(inc. VAT)
Units
Per unit
Per Pack*
50 - 200
THB3.182
THB159.10
250 - 450
THB2.976
THB148.80
500 - 950
THB2.72
THB136.00
1000 +
THB2.508
THB125.40
*ตัวบ่งบอกราคา / price indicative
Related Products
3.96mm pitch EdgeMate™ female crimp terminals with cantilever ...
Description:
3.96mm pitch EdgeMate™ female crimp terminals with cantilever beams and bifurcated dual contact points for a reliable electrical connection.
KK 396 3.96 mm pitch pin headers for ...
Description:
KK 396 3.96 mm pitch pin headers for use in KK 396 series number 5239 and SPOX 5195 series crimp housings. These PCB pin headers feature a friction locking mechanism for a secure mating connection and are suitable for use ...
EP (Economy Power) PCB headers with a 3.96 ...
Description:
EP (Economy Power) PCB headers with a 3.96 mm centreline. These EP PCB header connectors are end to end stackable and feature a positive latching mechanism for a secure connection to the mating receptacle connector. An audible click is made ...
These DF63 Series 3.96 mm wire to board ...
Description:
These DF63 Series 3.96 mm wire to board small power supply crimp socket housings are part of the EnerBee range. The EnerBee name represents the concept of high-end, superior performance in a compact size like the small yet busy bee! ...